Buzzers Transducer, Externally Driven Piezo 10 V 2.7kHz 90dB @ 10V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1927P02

DigiKey Part Number
445-172994-ND
Manufacturer
Manufacturer Product Number
PS1927P02
Description
BUZZER PIEZO 10V 19MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 2.7kHz 90dB @ 10V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
10 V
Voltage Range
20V (Max)
Frequency
2.7kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 10V, 10cm
Current - Supply
-
Port Location
Side
Operating Temperature
-10°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.748" Dia (19.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.