
SP13808 | |
|---|---|
DigiKey Part Number | 445-172698-ND |
Manufacturer | |
Manufacturer Product Number | SP13808 |
Description | SESUB-PAN-T2541 EVAL MODULE |
Customer Reference | |
Detailed Description | SESUB-PAN-T2541 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | SP13808 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SESUB-PAN-T2541 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

