
VLBUC12060120R10LF3 | |
|---|---|
DigiKey Part Number | 445-VLBUC12060120R10LF3TR-ND - Tape & Reel (TR) 445-VLBUC12060120R10LF3CT-ND - Cut Tape (CT) 445-VLBUC12060120R10LF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBUC12060120R10LF3 |
Description | FIXED IND 105NH 70A 0.138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 105 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBUC12060120R10LF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 125A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,96000 € | 19,60 € |
| 100 | 1,61220 € | 161,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,49830 € | 449,49 € |
| 600 | 1,41295 € | 847,77 € |
| 900 | 1,36536 € | 1 228,82 € |
| 1 500 | 1,30773 € | 1 961,60 € |
| 2 100 | 1,27116 € | 2 669,44 € |
| 3 000 | 1,25217 € | 3 756,51 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

