
VLBUC12060120R10LF4 | |
|---|---|
DigiKey Part Number | 445-VLBUC12060120R10LF4TR-ND - Tape & Reel (TR) 445-VLBUC12060120R10LF4CT-ND - Cut Tape (CT) 445-VLBUC12060120R10LF4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBUC12060120R10LF4 |
Description | FIXED IND 100NH 70A 0.138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 132A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,16500 € | 21,65 € |
| 100 | 1,78080 € | 178,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,65503 € | 496,51 € |
| 600 | 1,56077 € | 936,46 € |
| 900 | 1,50822 € | 1 357,40 € |
| 1 500 | 1,44458 € | 2 166,87 € |
| 2 100 | 1,40419 € | 2 948,80 € |
| 3 000 | 1,39848 € | 4 195,44 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,23490 € |

