200 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBUC12060120R20LF3

DigiKey Part Number
445-VLBUC12060120R20LF3TR-ND - Tape & Reel (TR)
445-VLBUC12060120R20LF3CT-ND - Cut Tape (CT)
445-VLBUC12060120R20LF3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBUC12060120R20LF3
Description
FIXED IND 200NH 70A 0.138 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
58A
Shielding
Unshielded
DC Resistance (DCR)
0.138mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
102,01500 €20,15 €
1001,65710 €165,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,53997 €461,99 €
6001,45225 €871,35 €
9001,40333 €1 263,00 €
1 5001,34411 €2 016,16 €
2 1001,30651 €2 743,67 €
3 0001,29090 €3 872,70 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:3,01350 €