
VLBUC12060120R20LF3 | |
|---|---|
DigiKey Part Number | 445-VLBUC12060120R20LF3TR-ND - Tape & Reel (TR) 445-VLBUC12060120R20LF3CT-ND - Cut Tape (CT) 445-VLBUC12060120R20LF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBUC12060120R20LF3 |
Description | FIXED IND 200NH 70A 0.138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 58A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,01500 € | 20,15 € |
| 100 | 1,65710 € | 165,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,53997 € | 461,99 € |
| 600 | 1,45225 € | 871,35 € |
| 900 | 1,40333 € | 1 263,00 € |
| 1 500 | 1,34411 € | 2 016,16 € |
| 2 100 | 1,30651 € | 2 743,67 € |
| 3 000 | 1,29090 € | 3 872,70 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 3,01350 € |

