0.1 µF Feed Through Capacitor 100V 10 A 1206 (3216 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF31AH2A104MT0Y0N

DigiKey Part Number
445-175374-2-ND - Tape & Reel (TR)
445-175374-1-ND - Cut Tape (CT)
445-175374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF31AH2A104MT0Y0N
Description
CAP FEEDTHRU 0.1UF 20% 100V 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 100V 10 A 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF31AH2A104MT0Y0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
100V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
40dB @ 7MHz ~ 2GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.059" (1.50mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 651
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43700 €4,37 €
500,33560 €16,78 €
1000,30430 €30,43 €
5000,25158 €125,79 €
1 0000,23529 €235,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,21555 €431,10 €
4 0000,20482 €819,28 €
6 0000,19945 €1 196,70 €
10 0000,19350 €1 935,00 €
14 0000,19002 €2 660,28 €
20 0000,18667 €3 733,40 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,86100 €