
202F263-50-22-0-CS8474 | |
|---|---|
DigiKey Part Number | 202F263-50-22-0-CS8474-ND |
Manufacturer | |
Manufacturer Product Number | 202F263-50-22-0-CS8474 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 63 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 1.780" (45.21mm) | |
Large Diameter Recovered | 1.270" (32.26mm) | |
Small Diameter Supplied | 1.510" (38.35mm) | |
Small Diameter Recovered | 1.500" (38.10mm) | |
Large Recovered Length | 0.600" (15.24mm) | |
Small Recovered Length | 2.920" (74.17mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.500" (114.30mm) | |
Shelf Life | 15 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 67,75070 € | 6 775,07 € |
| Unit Price without VAT: | 67,75070 € |
|---|---|
| Unit Price with VAT: | 83,33336 € |

