
214A021-4-0 | |
|---|---|
DigiKey Part Number | 214A021-4-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A021-4-0 |
Description | HEATSHRINK BOOT RECT SZ21 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Rectangular | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.160" (29.46mm) | |
Large Diameter Recovered | 1.110" (28.19mm) | |
Small Diameter Supplied | 0.402" (10.21mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 0.870" (22.10mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.531" (38.89mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 12,83060 € | 3 849,18 € |
| Unit Price without VAT: | 12,83060 € |
|---|---|
| Unit Price with VAT: | 15,78164 € |

