Image for 462A023-25-11-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

462A023-25-11-0

DigiKey Part Number
462A023-25-11-0-ND
Manufacturer
Manufacturer Product Number
462A023-25-11-0
Description
HEATSHRINK BOOT BRKOUT 3:1 SZ23
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 3:1 Black 23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Obsolete
Type
Boot, Transition - Breakout, 3:1
Shell Size - Insert
23
Features
-
Color
Black
Material
Elastomer, Fluid Resistant
Large Diameter Supplied
1.060" (26.92mm)
Large Diameter Recovered
0.520" (13.21mm)
Small Diameter Supplied
0.750" (19.05mm)
Small Diameter Recovered
0.270" (6.86mm)
Large Recovered Length
1.690" (42.93mm)
Small Recovered Length
1.980" (50.29mm)
Total Length Supplied
-
Total Length Recovered
3.670" (93.22mm)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.