
462A023-3-00-0 | |
|---|---|
DigiKey Part Number | 462A023-3-00-0-ND |
Manufacturer | |
Manufacturer Product Number | 462A023-3-00-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | 23 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.520" (13.21mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.270" (6.86mm) | |
Large Recovered Length | 1.690" (42.93mm) | |
Small Recovered Length | 1.980" (50.29mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.670" (93.22mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 47,25587 € | 3 544,19 € |
| Unit Price without VAT: | 47,25587 € |
|---|---|
| Unit Price with VAT: | 58,12472 € |

