
462A023-5/42-0 | |
|---|---|
DigiKey Part Number | 462A023-5/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 462A023-5/42-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ23 |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | 23 | |
Features | - | |
Color | Black | |
Material | Elastomer, Flexible | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.520" (13.21mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.270" (6.86mm) | |
Large Recovered Length | 1.980" (50.29mm) | |
Small Recovered Length | 1.690" (42.93mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.670" (93.22mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |

