
5-830395-1 | |
|---|---|
DigiKey Part Number | 5-830395-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-830395-1 |
Description | CONN LGH RCPT 1POS CYL BULKHEAD |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1/2 Receptacle Cylindrical Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | 5-830395-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | LGH 1/2 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | 0.53" (13.46mm) | |
Voltage | 10kVDC | |
Mounting Type | Bulkhead | |
Features | Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 85,46833 € | 25 640,50 € |
| Unit Price without VAT: | 85,46833 € |
|---|---|
| Unit Price with VAT: | 105,12605 € |

