
70H3-11-04-1-B-SE | |
|---|---|
DigiKey Part Number | 844-70H3-11-04-1-B-SE-ND |
Manufacturer | |
Manufacturer Product Number | 70H3-11-04-1-B-SE |
Description | CONN BACKSHLL ADPT SZ11 OLIV M15 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.250" (6.35mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Shell Size - Insert | 11 | |
Thread Size | M15x1 | |
Cable Exit | 90° | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,89000 € | 267,89 € |
| 10 | 227,74400 € | 2 277,44 € |
| 25 | 216,91440 € | 5 422,86 € |
| Unit Price without VAT: | 267,89000 € |
|---|---|
| Unit Price with VAT: | 329,50470 € |

