
70H3-11-05-1-B-SE | |
|---|---|
DigiKey Part Number | 844-70H3-11-05-1-B-SE-ND |
Manufacturer | |
Manufacturer Product Number | 70H3-11-05-1-B-SE |
Description | CONN BACKSHLL ADPT SZ11 OLIV M15 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.312" (7.92mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Shell Size - Insert | 11 | |
Thread Size | M15x1 | |
Cable Exit | 90° | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,60000 € | 278,60 € |
| 10 | 236,85400 € | 2 368,54 € |
| 25 | 222,04880 € | 5 551,22 € |
| Unit Price without VAT: | 278,60000 € |
|---|---|
| Unit Price with VAT: | 342,67800 € |

