Olive Drab Connector Backshell, Heat Shrink Adapter M18x1 13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70H3-13-07-1-B-SE

DigiKey Part Number
844-70H3-13-07-1-B-SE-ND
Manufacturer
Manufacturer Product Number
70H3-13-07-1-B-SE
Description
CONN BACKSHLL ADPT SZ13 OLIV M18
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M18x1 13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
0.438" (11.12mm)
Diameter - Outside
0.965" (24.50mm)
Shell Size - Insert
13
Thread Size
M18x1
Cable Exit
90°
Material
Aluminum
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1286,23000 €286,23 €
10243,33500 €2 433,35 €
25228,12320 €5 703,08 €
Manufacturers Standard Package
Unit Price without VAT:286,23000 €
Unit Price with VAT:352,06290 €