
70H3-17-10-1-B-SE | |
|---|---|
DigiKey Part Number | 844-70H3-17-10-1-B-SE-ND |
Manufacturer | |
Manufacturer Product Number | 70H3-17-10-1-B-SE |
Description | CONN BACKSHLL ADPT SZ17 OLIV M25 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M25x1 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.625" (15.88mm) | |
Diameter - Outside | 1.280" (32.50mm) | |
Shell Size - Insert | 17 | |
Thread Size | M25x1 | |
Cable Exit | 90° | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,14000 € | 302,14 € |
| 10 | 256,86300 € | 2 568,63 € |
| 25 | 240,80800 € | 6 020,20 € |
| Unit Price without VAT: | 302,14000 € |
|---|---|
| Unit Price with VAT: | 371,63220 € |

