
70H3-25-16-1-B-SE | |
|---|---|
DigiKey Part Number | 844-70H3-25-16-1-B-SE-ND |
Manufacturer | |
Manufacturer Product Number | 70H3-25-16-1-B-SE |
Description | CONN BACKSHLL ADPT SZ25 OLIV M37 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 1.000" (25.40mm) | |
Diameter - Outside | 1.713" (43.50mm) | |
Shell Size - Insert | 25 | |
Thread Size | M37x1 | |
Cable Exit | 90° | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,51000 € | 385,51 € |
| 10 | 327,75000 € | 3 277,50 € |
| 25 | 309,41800 € | 7 735,45 € |
| Unit Price without VAT: | 385,51000 € |
|---|---|
| Unit Price with VAT: | 474,17730 € |

