
BTH3-19-13-1-B-SE | |
|---|---|
DigiKey Part Number | 844-BTH3-19-13-1-B-SE-ND |
Manufacturer | |
Manufacturer Product Number | BTH3-19-13-1-B-SE |
Description | CONN BACKSHELL BANDING SZ19 OLIV |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding M28x1 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.812" (20.62mm) | |
Diameter - Outside | 1.398" (35.50mm) | |
Shell Size - Insert | 19 | |
Thread Size | M28x1 | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Bandstrap | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Bandstrap, 1 Boot, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 193,83940 € | 9 691,97 € |
| Unit Price without VAT: | 193,83940 € |
|---|---|
| Unit Price with VAT: | 238,42246 € |

