Image for RT-770-1-1/4-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-770-1-1/4-0-SP

DigiKey Part Number
RT-770-1-1/4-0-SP-ND
Manufacturer
Manufacturer Product Number
RT-770-1-1/4-0-SP
Description
HEATSHRINK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink 1.250" (31.75mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
-
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.626" (15.90mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
-
Features
Chemical Resistant, Flame Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3 60015,85969 €57 094,88 €
Manufacturers Standard Package
Unit Price without VAT:15,85969 €
Unit Price with VAT:19,50742 €