
1571988-8 | |
|---|---|
DigiKey Part Number | 1571988-8-ND |
Manufacturer | |
Manufacturer Product Number | 1571988-8 |
Description | SWITCH ROCKER SPDT 5A 120V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |

