Image for 1825073-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825073-2

DigiKey Part Number
1825073-2-ND
Manufacturer
Manufacturer Product Number
1825073-2
Description
SWITCH SLIDE SP3T 250MA 125V
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
250mA (AC), 150mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
14.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-10°C ~ 60°C
Actuator Material
Steel, Zinc Plate
Switch Travel
4.00mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
100 ~ 300gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.