



4-1825059-2 | |
|---|---|
DigiKey Part Number | 450-1813-2-ND - Tape & Reel (TR) 450-1813-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-1825059-2 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 4-1825059-2 Models |
Category | Height Above Board 0.177" (4.50mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.878" (22.30mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,41600 € | 14,16 € |
| 25 | 1,31360 € | 32,84 € |
| 100 | 1,17010 € | 117,01 € |
| 250 | 1,08524 € | 271,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,99553 € | 746,65 € |
| 1 500 | 0,94602 € | 1 419,03 € |
| 2 250 | 0,91956 € | 2 069,01 € |
| 3 750 | 0,88879 € | 3 332,96 € |
| 5 250 | 0,87002 € | 4 567,61 € |
| 7 500 | 0,85139 € | 6 385,43 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,05410 € |





