Image for 435005-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435005-1

DigiKey Part Number
435005-1-ND
Manufacturer
Manufacturer Product Number
435005-1
Description
SWITCH ROTARY 10POS 125MA 115V
Customer Reference
Detailed Description
Rotary Switch 10 Position BCD 125mA (AC) 115 VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
10
Index Stops
Continuous
Number of Decks
1
Number of Poles per Deck
-
Circuit per Deck
BCD
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
125mA (AC)
Voltage Rating - AC
115 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Angle of Throw
36°
Contact Material
Phosphor Bronze
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
-
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.