Pushbutton, Full Boot Neoprene Red MSPF, MPG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP15322

DigiKey Part Number
450-1048-ND
Manufacturer
Manufacturer Product Number
BP15322
Description
PUSHBUTTON FULL BOOT RED
Customer Reference
Detailed Description
Pushbutton, Full Boot Neoprene Red MSPF, MPG Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Pushbutton, Full Boot
For Use With/Related Products
MSPF, MPG Series
Features
-
Mounting Feature
Front of Panel
Thread Size
15/32-32 NS-2B
Size / Dimension
0.570" (14.48mm) Height
Actuator Diameter
-
Color
Red
Material
Neoprene
Operating Temperature
-
Ingress Protection
Splash Proof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.