Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
EDS10SGNNTR04Q
EDS10SGNNTR04Q

EDS10SGNNTR04Q

DigiKey Part Number
450-2553-2-ND - Tape & Reel (TR)
450-2553-1-ND - Cut Tape (CT)
450-2553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDS10SGNNTR04Q
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.150" (3.80mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Polyamide (PA), Nylon
Length
0.996" (25.30mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,29400 €22,94 €
252,12720 €53,18 €
1001,89490 €189,49 €
2501,75956 €439,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9001,59716 €1 437,44 €
1 8001,52226 €2 740,07 €
2 7001,48250 €4 002,75 €
4 5001,43649 €6 464,20 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,37020 €