Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




EDS10SGNNTU04Q | |
|---|---|
DigiKey Part Number | 450-2626-ND |
Manufacturer | |
Manufacturer Product Number | EDS10SGNNTU04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.150" (3.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.996" (25.30mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 19 | 2,02368 € | 38,45 € |
| 38 | 1,91000 € | 72,58 € |
| 114 | 1,74333 € | 198,74 € |
| 266 | 1,62801 € | 433,05 € |
| 513 | 1,54729 € | 793,76 € |
| 1 007 | 1,47235 € | 1 482,66 € |
| 2 508 | 1,38352 € | 3 469,87 € |
| 5 016 | 1,32520 € | 6 647,20 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,12420 € |




