Image for RM3040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM3040

DigiKey Part Number
RM3040-ND
Manufacturer
Manufacturer Product Number
RM3040
Description
SWITCH SELECTOR 2POS 6A 120V
Customer Reference
Detailed Description
Selector Switch 2 Position 6A (AC) 120 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Type
Standard
Circuit
-
Number of Positions
2
Switch Function
On-On
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
120 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.