
TRD13E10QC | |
|---|---|
DigiKey Part Number | TRD13E10QC-ND |
Manufacturer | |
Manufacturer Product Number | TRD13E10QC |
Description | SWITCH ROCKER SPDT 3A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Threaded Body with Nut | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |

