2 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-103956-2

DigiKey Part Number
A114640-ND
Manufacturer
Manufacturer Product Number
1-103956-2
Description
CONN RCPT 2POS IDC 22-26AWG TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-103956-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Strip
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
4 6200,53010 €2 449,06 €
Manufacturers Standard Package
Unit Price without VAT:0,53010 €
Unit Price with VAT:0,65202 €