1-1586461-0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 933
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 54 679
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2 633
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 653
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 3 249
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 120
Unit Price: 7,08000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,14062 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,08867 €
Datasheet
10 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586461-0

DigiKey Part Number
1-1586461-0-ND
Manufacturer
Manufacturer Product Number
1-1586461-0
Description
CONN RCPT HSG 10POS 3.00MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1586461-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes