Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-171196-4 | |
|---|---|
DigiKey Part Number | 1-171196-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-171196-4 |
Description | CONN PLUG HSG 6POS 5.13MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Yellow 0.202" (5.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.202" (5.13mm) | |
Number of Rows | 3 | |
Row Spacing | 0.202" (5.13mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |















