12 Rectangular Connectors - Housings Receptacle Gray 0.063" (1.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Gray 0.063" (1.60mm)
1-1903611-6
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1-1903611-6

DigiKey Part Number
17-1-1903611-6-ND
Manufacturer
Manufacturer Product Number
1-1903611-6
Description
0.50 SERIES CONN 12POS PLUG HOUS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray 0.063" (1.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1903611-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.063" (1.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,56600 €15,66 €
251,46840 €36,71 €
501,39820 €69,91 €
1001,33130 €133,13 €
2501,24792 €311,98 €
5001,18836 €594,18 €
1 6001,09476 €1 751,62 €
3 2001,04255 €3 336,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,26320 €