



1-1924067-3 | |
|---|---|
DigiKey Part Number | A127817-ND |
Manufacturer | |
Manufacturer Product Number | 1-1924067-3 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1924067-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00300 € | 10,03 € |
| 25 | 0,93960 € | 23,49 € |
| 50 | 0,89460 € | 44,73 € |
| 100 | 0,85190 € | 85,19 € |
| 250 | 0,79848 € | 199,62 € |
| 500 | 0,76036 € | 380,18 € |
| 1 000 | 0,72406 € | 724,06 € |
| 2 500 | 0,67874 € | 1 696,85 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,45140 € |

