3 Position Rectangular Header Connector Screw Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2141230-2

DigiKey Part Number
17-1-2141230-2-ND
Manufacturer
Manufacturer Product Number
1-2141230-2
Description
3POS,PIN DIA 8.0,PIN HSG,ASSY,SL
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Header Connector Screw Silver
Datasheet
 Datasheet
EDA/CAD Models
1-2141230-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
3
Pitch
0.906" (23.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Screw
Wire Type
Discrete
Wire Gauge
-
Features
Cap (Cover), Mounting Flange, Sealed
Contact Finish
Silver
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2785,65148 €2 312,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,65148 €
Unit Price with VAT:105,35132 €

Other Suppliers on DigiKey

14In Stock
Ships from WEC