Connector Header Through Hole 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.079" (2.00mm)
Taking Commercial Drone Reliability to New Heights

1-2842128-0

DigiKey Part Number
17-1-2842128-0-ND
Manufacturer
Manufacturer Product Number
1-2842128-0
Description
20P,2MM,BRK HDR,DRVT,2.8,0.76AU,
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2842128-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.327" (8.30mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 539
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,27000 €4,27 €
293,36310 €97,53 €
1163,04966 €353,76 €
5222,74262 €1 431,65 €
1 0152,61700 €2 656,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,25210 €