
1-480296-0 | |
|---|---|
DigiKey Part Number | 1-480296-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-480296-0 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |





