
1658538-3 | |
|---|---|
DigiKey Part Number | A31986TR-ND - Tape & Reel (TR) A31986CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658538-3 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658538-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,17810 € | 17,81 € |
| 250 | 0,16692 € | 41,73 € |
| 500 | 0,15896 € | 79,48 € |
| 1 000 | 0,15135 € | 151,35 € |
| 2 500 | 0,14186 € | 354,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12864 € | 1 286,40 € |
| 20 000 | 0,12250 € | 2 450,00 € |
| 30 000 | 0,11905 € | 3 571,50 € |
| 50 000 | 0,11484 € | 5 742,00 € |
| 70 000 | 0,11215 € | 7 850,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30750 € |


















