
1734517-1 | |
|---|---|
DigiKey Part Number | A111053TR-ND - Tape & Reel (TR) A111053CT-ND - Cut Tape (CT) A111053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734517-1 |
Description | CONN RCPT USB2.0 TYPEB 4POS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1734517-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26200 € | 12,62 € |
| 25 | 1,18240 € | 29,56 € |
| 50 | 1,12580 € | 56,29 € |
| 100 | 1,07200 € | 107,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,02075 € | 204,15 € |
| 400 | 0,97200 € | 388,80 € |
| 600 | 0,94460 € | 566,76 € |
| 1 000 | 0,91115 € | 911,15 € |
| 1 400 | 0,88979 € | 1 245,71 € |
| 2 000 | 0,86769 € | 1 735,38 € |
| 5 000 | 0,81340 € | 4 067,00 € |
| 10 000 | 0,77462 € | 7 746,20 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,83270 € |









