
2-329049-4 | |
|---|---|
DigiKey Part Number | 2-329049-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-329049-4 |
Description | CONN FERRULE |
Customer Reference | |
Detailed Description | Connector Ferrule For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | - | |
Body Material | Copper Alloy | |
Body Finish | Tin-Lead | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

