Cable Fiber Optic ST (2) To ST (2) 62.5/125 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5503995-2

DigiKey Part Number
2-5503995-2-ND
Manufacturer
Manufacturer Product Number
2-5503995-2
Description
FIBER OPTIC CBL ST-ST DUPLX 200M
Customer Reference
Detailed Description
Cable Fiber Optic ST (2) To ST (2) 62.5/125 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
ST (2)
2nd Connector
ST (2)
Cable Diameter
0.12" (3.0mm)
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
656.2' (200.0m)
Type
Multimode, Duplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
0.80dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
FIBER OPTIC CBL ST-ST DUPLX 3.6M
In-Stock: 0
Unit Price: 27,25000 €
FIBER OPTIC CBL ST-ST DUPLX 6.1M
In-Stock: 0
Unit Price: 32,38000 €
FIBER OPTIC CBL ST-ST DUPLEX 13M
In-Stock: 0
Unit Price: 42,43000 €