



2-84952-6 | |
|---|---|
DigiKey Part Number | A101397TR-ND - Tape & Reel (TR) A101397CT-ND - Cut Tape (CT) A101397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84952-6 |
Description | CONN FPC BOTTOM 26POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84952-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,61000 € | 16,10 € |
| 25 | 1,50920 € | 37,73 € |
| 50 | 1,43700 € | 71,85 € |
| 100 | 1,36840 € | 136,84 € |
| 250 | 1,28264 € | 320,66 € |
| 500 | 1,22142 € | 610,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,14827 € | 1 377,92 € |
| 2 400 | 1,09350 € | 2 624,40 € |
| 3 600 | 1,06269 € | 3 825,68 € |
| 6 000 | 1,02510 € | 6 150,60 € |
| 8 400 | 1,00109 € | 8 409,16 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,32470 € |

