
2008141-1 | |
|---|---|
DigiKey Part Number | A97615-ND |
Manufacturer | |
Manufacturer Product Number | 2008141-1 |
Description | CONN PLUG 2POS LIGHT-N-LOK |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 95°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |

