
2053638-1 | |
|---|---|
DigiKey Part Number | A144266-ND |
Manufacturer | |
Manufacturer Product Number | 2053638-1 |
Description | CABLE QSFP+ M-M 1M |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2053638-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

