Similar
Similar

205732-1 | |
|---|---|
DigiKey Part Number | A23630-ND |
Manufacturer | |
Manufacturer Product Number | 205732-1 |
Description | CONN BACKSHELL 50P 45/180DEG BLK |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Hinged Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |




