
208294-2 | |
|---|---|
DigiKey Part Number | 208294-2-ND |
Manufacturer | |
Manufacturer Product Number | 208294-2 |
Description | CONN INLINE TAP 12-14 AWG IDC |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector IDC 12-14 AWG White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 3 | |
Termination | IDC | |
Wire Gauge | 12-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | White | |
Base Product Number |

