
2489561-1 | |
|---|---|
DigiKey Part Number | 17-2489561-1-ND |
Manufacturer | |
Manufacturer Product Number | 2489561-1 |
Description | CONN DIN PLUG 48POS PCB RA GOLD |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 6A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |


