3-644612-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 70 203
Unit Price: 0,32000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 10 050
Unit Price: 0,33000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,20700 €
Datasheet

Similar


Molex
In Stock: 2 447
Unit Price: 1,34000 €
Datasheet

Similar


Molex
In Stock: 13 756
Unit Price: 0,35000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,18304 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,79335 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,52000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,57374 €
Datasheet
Image for 3-644612-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644612-4

DigiKey Part Number
3-644612-4-ND
Manufacturer
Manufacturer Product Number
3-644612-4
Description
CONN HEADER VERT 4POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.700" (17.78mm)
Insulation Height
0.545" (13.84mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes