
34134 | |
|---|---|
DigiKey Part Number | A27470-ND |
Manufacturer | |
Manufacturer Product Number | 34134 |
Description | CONN INLINE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 34134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,50920 € | 12,73 € |
| 50 | 0,48480 € | 24,24 € |
| 100 | 0,46170 € | 46,17 € |
| 250 | 0,43276 € | 108,19 € |
| 500 | 0,41208 € | 206,04 € |
| 1 000 | 0,39240 € | 392,40 € |
| 3 000 | 0,36313 € | 1 089,39 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,78720 € |








