2 Position Rectangular Receptacle Connector Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350849-2

DigiKey Part Number
A25331-ND
Manufacturer
Manufacturer Product Number
350849-2
Description
CONN RCPT 2POS CRIMP TIN
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
350849-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.